Part Details for EP4CE55F29I7N by Altera Corporation
Results Overview of EP4CE55F29I7N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CE55F29I7N Information
EP4CE55F29I7N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP4CE55F29I7N
EP4CE55F29I7N CAD Models
EP4CE55F29I7N Part Data Attributes
|
EP4CE55F29I7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE55F29I7N
Altera Corporation
Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | |
Pin Count | 780 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3491 | |
Number of Inputs | 377 | |
Number of Logic Cells | 55856 | |
Number of Outputs | 377 | |
Number of Terminals | 780 | |
Organization | 3491 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm |
Alternate Parts for EP4CE55F29I7N
This table gives cross-reference parts and alternative options found for EP4CE55F29I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE55F29I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CE55F29I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP4CE55F29I7N vs EP4CE55F29I7 |
EP4CE55F29I7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP4CE55F29I7N vs EP4CE55F29I7 |
EP4CE55F29C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP4CE55F29I7N vs EP4CE55F29C7 |
EP4CE55F29C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP4CE55F29I7N vs EP4CE55F29C7N |
EP4CE55F29C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP4CE55F29I7N vs EP4CE55F29C7 |
EP4CE55F29C8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP4CE55F29I7N vs EP4CE55F29C8 |
EP4CE55F29C6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP4CE55F29I7N vs EP4CE55F29C6N |
EP4CE55F29C6N | Intel Corporation | Check for Price | Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP4CE55F29I7N vs EP4CE55F29C6N |
EP4CE55F29C8N | Altera Corporation | $123.1500 | Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP4CE55F29I7N vs EP4CE55F29C8N |