EP4CE6E22C6
Description: Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144

Overview of EP4CE6E22C6 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for EP4CE6E22C6 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 544-3462-ND
DigiKey IC FPGA 91 I/O 144EQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 116
In Stock
  • 1 $26.0200
$26.0200 Buy Now

CAD Models for EP4CE6E22C6 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EP4CE6E22C6 by Intel Corporation

EP4CE6E22C6
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
22 X 22 MM, 0.50 MM PITCH, EQFP-144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
472.5 MHz
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e0
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
392
Number of Inputs
91
Number of Logic Cells
6272
Number of Outputs
91
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
392 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.65 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. EP4CE6E22C6
    Intel Corporation
    Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144
    VS

Alternate Parts for EP4CE6E22C6

This table gives cross-reference parts and alternative options found for EP4CE6E22C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE6E22C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP4CE6E22C6 Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144 Altera Corporation EP4CE6E22C6 vs EP4CE6E22C6
Part Number Description Manufacturer Compare
EP4CE6E22C8N Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 Intel Corporation EP4CE6E22C6 vs EP4CE6E22C8N
EP4CE6E22I7N Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 Intel Corporation EP4CE6E22C6 vs EP4CE6E22I7N
EP4CE6E22C8 Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144 Intel Corporation EP4CE6E22C6 vs EP4CE6E22C8
EP4CE6E22I7 Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144 Intel Corporation EP4CE6E22C6 vs EP4CE6E22I7
EP4CE6E22C7 Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144 Altera Corporation EP4CE6E22C6 vs EP4CE6E22C7
EP4CE6E22C6 Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144 Altera Corporation EP4CE6E22C6 vs EP4CE6E22C6
EP4CE6E22C7 Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144 Intel Corporation EP4CE6E22C6 vs EP4CE6E22C7
EP4CE6E22C7N Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 Intel Corporation EP4CE6E22C6 vs EP4CE6E22C7N
EP4CE6E22C8 Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144 Altera Corporation EP4CE6E22C6 vs EP4CE6E22C8
EP4CE6E22C8N Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 Altera Corporation EP4CE6E22C6 vs EP4CE6E22C8N

Related Parts for EP4CE6E22C6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP4CE6E22C6 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP4CE6E22C6 by Intel Corporation

Select Manufacturer
Which Manufacturer of EP4CE6E22C6 would you like to use for your alert(s)?
  • Please alert me when EP4CE6E22C6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP4CE6E22C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP4CE6E22C6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP4CE6E22C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP4CE6E22C6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP4CE6E22C6 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: