Part Details for EP4CGX30CF23C6N by PennEngineering (PEM)
Overview of EP4CGX30CF23C6N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4CGX30CF23C6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA CycloneI Family 39600 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA | 159 |
|
$130.1040 / $147.0541 | Buy Now |