There are no models available for this part yet.
Overview of EP4CGX30CF23C8 by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for EP4CGX30CF23C8 by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
989-EP4CGX30CF23C8
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Not Compliant | 0 |
|
$121.1400 | Order Now |
CAD Models for EP4CGX30CF23C8 by Altera Corporation
Part Data Attributes for EP4CGX30CF23C8 by Altera Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
BGA
|
Package Description
|
BGA, BGA484,22X22,40
|
Pin Count
|
484
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Intel
|
Clock Frequency-Max
|
472.5 MHz
|
JESD-30 Code
|
S-PBGA-B484
|
JESD-609 Code
|
e0
|
Length
|
23 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
1840
|
Number of Inputs
|
290
|
Number of Logic Cells
|
29440
|
Number of Outputs
|
290
|
Number of Terminals
|
484
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
1840 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA484,22X22,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.4 mm
|
Supply Voltage-Max
|
1.24 V
|
Supply Voltage-Min
|
1.16 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
23 mm
|
Alternate Parts for EP4CGX30CF23C8
This table gives cross-reference parts and alternative options found for EP4CGX30CF23C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CGX30CF23C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4CGX30CF23C6N | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | Intel Corporation | EP4CGX30CF23C8 vs EP4CGX30CF23C6N |
EP4CGX30CF23I7N | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | Intel Corporation | EP4CGX30CF23C8 vs EP4CGX30CF23I7N |
EP4CGX30CF23I7 | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Intel Corporation | EP4CGX30CF23C8 vs EP4CGX30CF23I7 |
EP4CGX30CF23C6N | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | Altera Corporation | EP4CGX30CF23C8 vs EP4CGX30CF23C6N |
EP4CGX30CF23C7N | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | Altera Corporation | EP4CGX30CF23C8 vs EP4CGX30CF23C7N |
EP4CGX30CF23C6 | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Altera Corporation | EP4CGX30CF23C8 vs EP4CGX30CF23C6 |
EP4CGX30CF23C8 | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Intel Corporation | EP4CGX30CF23C8 vs EP4CGX30CF23C8 |
EP4CGX30CF23C7 | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Altera Corporation | EP4CGX30CF23C8 vs EP4CGX30CF23C7 |
Related Parts for EP4CGX30CF23C8
-
EP4CGX30CF23C7Field Programmable Gate Arrays
-
EPF10K50RI240-4Programmable Logic Devices
-
AT32UC3B0512-Z2URMicrocontrollers
-
EN63A0QISwitching Regulator or Controllers
-
LTC6900CS5Other Analog ICs
-
AD8217BRMZPower Management Circuits
-
AD8608ARUZOperational Amplifiers
-
AT45DB161E-SHFHA-TFlash Memories
-
LTC2485CDDAnalog to Digital Converters