Programmable Logic
EP4CGX75DF27C8N
Description: Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672

Overview of EP4CGX75DF27C8N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Telecommunications

Price & Stock for EP4CGX75DF27C8N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 989-EP4CGX75DF27C8N
Mouser Electronics FPGA - Field Programmable Gate Array RoHS: Compliant 0
  • 40 $241.0700
$241.0700 Order Now
Bristol Electronics   11
RFQ
Quest Components FIELD PROGRAMMABLE GATE ARRAY, 4620 CLBS, 472.5MHZ, 73920-CELL, PBGA672 8
  • 1 $316.4044
  • 4 $307.3643
$307.3643 / $316.4044 Buy Now
Quest Components FIELD PROGRAMMABLE GATE ARRAY, 4620 CLBS, 472.5MHZ, 73920-CELL, PBGA672 5
  • 1 $271.2038
  • 5 $253.1235
$253.1235 / $271.2038 Buy Now

CAD Models for EP4CGX75DF27C8N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP4CGX75DF27C8N by Altera Corporation

EP4CGX75DF27C8N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672
Pin Count
672
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
472.5 MHz
JESD-30 Code
S-PBGA-B672
JESD-609 Code
e1
Length
27 mm
Moisture Sensitivity Level
3
Number of CLBs
4620
Number of Inputs
310
Number of Logic Cells
73920
Number of Outputs
310
Number of Terminals
672
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4620 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA672,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Supply Voltage-Max
1.24 V
Supply Voltage-Min
1.16 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
Want to compare parts?
  1. EP4CGX75DF27C8N
    Altera Corporation
    Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672
    VS

Alternate Parts for EP4CGX75DF27C8N

This table gives cross-reference parts and alternative options found for EP4CGX75DF27C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CGX75DF27C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP4CGX75DF27C8 Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 Intel Corporation EP4CGX75DF27C8N vs EP4CGX75DF27C8
EP4CGX75DF27C8N Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 Intel Corporation EP4CGX75DF27C8N vs EP4CGX75DF27C8N
EP4CGX75DF27C8 Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 Altera Corporation EP4CGX75DF27C8N vs EP4CGX75DF27C8
Part Number Description Manufacturer Compare
EP4CGX75DF27I7N Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 Intel Corporation EP4CGX75DF27C8N vs EP4CGX75DF27I7N
EP4CGX75DF27C8 Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 Altera Corporation EP4CGX75DF27C8N vs EP4CGX75DF27C8
EP4CGX75DF27I7N Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 Altera Corporation EP4CGX75DF27C8N vs EP4CGX75DF27I7N
EP4CGX75DF27C6 Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 Intel Corporation EP4CGX75DF27C8N vs EP4CGX75DF27C6
EP4CGX75DF27C8N Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 Intel Corporation EP4CGX75DF27C8N vs EP4CGX75DF27C8N
EP4CGX75DF27C8 Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 Intel Corporation EP4CGX75DF27C8N vs EP4CGX75DF27C8
EP4CGX75DF27C6N Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 Intel Corporation EP4CGX75DF27C8N vs EP4CGX75DF27C6N
EP4CGX75DF27C7 Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 Altera Corporation EP4CGX75DF27C8N vs EP4CGX75DF27C7
EP4CGX75DF27C7N Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 Intel Corporation EP4CGX75DF27C8N vs EP4CGX75DF27C7N
EP4CGX75DF27C6N Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 Altera Corporation EP4CGX75DF27C8N vs EP4CGX75DF27C6N

Related Parts for EP4CGX75DF27C8N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP4CGX75DF27C8N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP4CGX75DF27C8N by Altera Corporation

Select Manufacturer
Which Manufacturer of EP4CGX75DF27C8N would you like to use for your alert(s)?
  • Please alert me when EP4CGX75DF27C8N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP4CGX75DF27C8N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP4CGX75DF27C8N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP4CGX75DF27C8N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP4CGX75DF27C8N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP4CGX75DF27C8N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: