Part Details for EP4S40G2F40I1N by Altera Corporation
Overview of EP4S40G2F40I1N by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4S40G2F40I1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 705 |
|
RFQ |
Part Details for EP4S40G2F40I1N
EP4S40G2F40I1N CAD Models
EP4S40G2F40I1N Part Data Attributes:
|
EP4S40G2F40I1N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4S40G2F40I1N
Altera Corporation
Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FBGA-1517 | |
Pin Count | 1517 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 91200 | |
Number of Inputs | 654 | |
Number of Logic Cells | 228000 | |
Number of Outputs | 654 | |
Number of Terminals | 1517 | |
Organization | 91200 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max | 0.98 V | |
Supply Voltage-Min | 0.92 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for EP4S40G2F40I1N
This table gives cross-reference parts and alternative options found for EP4S40G2F40I1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4S40G2F40I1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4S40G2F40I1 | Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1517, FBGA-1517 | Altera Corporation | EP4S40G2F40I1N vs EP4S40G2F40I1 |
EP4S40G2F40I1 | Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1517, FBGA-1517 | Intel Corporation | EP4S40G2F40I1N vs EP4S40G2F40I1 |
EP4S40G2F40I1N | Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | Intel Corporation | EP4S40G2F40I1N vs EP4S40G2F40I1N |