Part Details for EP4SE360H29C3N by Intel Corporation
Overview of EP4SE360H29C3N by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP4SE360H29C3N
EP4SE360H29C3N CAD Models
EP4SE360H29C3N Part Data Attributes
|
EP4SE360H29C3N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SE360H29C3N
Intel Corporation
Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 33 X 33 MM, LEAD FREE, HBGA-780 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 33 mm | |
Number of CLBs | 14144 | |
Number of Inputs | 488 | |
Number of Logic Cells | 353600 | |
Number of Outputs | 488 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 14144 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |
Alternate Parts for EP4SE360H29C3N
This table gives cross-reference parts and alternative options found for EP4SE360H29C3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SE360H29C3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SE360H29C3 | Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, HBGA-780 | Altera Corporation | EP4SE360H29C3N vs EP4SE360H29C3 |
EP4SE360H29I3 | Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, HBGA-780 | Altera Corporation | EP4SE360H29C3N vs EP4SE360H29I3 |
EP4SE360H29C3N | Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780 | Altera Corporation | EP4SE360H29C3N vs EP4SE360H29C3N |
EP4SE360H29I3N | Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780 | Intel Corporation | EP4SE360H29C3N vs EP4SE360H29I3N |
EP4SE360H29I3 | Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, HBGA-780 | Intel Corporation | EP4SE360H29C3N vs EP4SE360H29I3 |
EP4SE360H29I3N | Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780 | Altera Corporation | EP4SE360H29C3N vs EP4SE360H29I3N |