Part Details for EP4SGX110FF35C4G by Intel Corporation
Overview of EP4SGX110FF35C4G by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for EP4SGX110FF35C4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP4SGX110FF35C4G-ND
|
DigiKey | IC FPGA 372 I/O 1152FBGA Min Qty: 24 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$4,754.3950 | Buy Now |
Part Details for EP4SGX110FF35C4G
EP4SGX110FF35C4G CAD Models
EP4SGX110FF35C4G Part Data Attributes:
|
EP4SGX110FF35C4G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX110FF35C4G
Intel Corporation
Field Programmable Gate Array, 4224 CLBs, PBGA1152, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of CLBs | 4224 | |
Number of Inputs | 488 | |
Number of Logic Cells | 105600 | |
Number of Outputs | 488 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4224 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |
Alternate Parts for EP4SGX110FF35C4G
This table gives cross-reference parts and alternative options found for EP4SGX110FF35C4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX110FF35C4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX110FF35I4 | Field Programmable Gate Array, 4224 CLBs, 717MHz, 105600-Cell, CMOS, PBGA1152, 35 X 35 MM, FBGA-1152 | Intel Corporation | EP4SGX110FF35C4G vs EP4SGX110FF35I4 |
EP4SGX110FF35C4 | Field Programmable Gate Array, 105600-Cell, CMOS, PBGA1152, | Intel Corporation | EP4SGX110FF35C4G vs EP4SGX110FF35C4 |
EP4SGX110FF35I4N | Field Programmable Gate Array, 4224 CLBs, 717MHz, 105600-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 | Intel Corporation | EP4SGX110FF35C4G vs EP4SGX110FF35I4N |
EP4SGX110FF35C4N | Field Programmable Gate Array, 105600 CLBs, 717MHz, 105600-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 | Intel Corporation | EP4SGX110FF35C4G vs EP4SGX110FF35C4N |