Part Details for EP4SGX180KF40C4N by Intel Corporation
Overview of EP4SGX180KF40C4N by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4SGX180KF40C4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74094376
|
Verical | FPGA Stratix® IV GX Family 175750 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Date Code: 1813 | Americas - 85 |
|
$787.9900 / $979.5700 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 65 Stock,155 Available |
|
$5,180.2900 / $6,581.5200 | Buy Now |
Part Details for EP4SGX180KF40C4N
EP4SGX180KF40C4N CAD Models
EP4SGX180KF40C4N Part Data Attributes
|
EP4SGX180KF40C4N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX180KF40C4N
Intel Corporation
Field Programmable Gate Array, 70300 CLBs, 717MHz, 175750-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LEAD FREE, FBGA-1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Number of CLBs | 70300 | |
Number of Inputs | 744 | |
Number of Logic Cells | 175750 | |
Number of Outputs | 744 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 70300 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |
Alternate Parts for EP4SGX180KF40C4N
This table gives cross-reference parts and alternative options found for EP4SGX180KF40C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX180KF40C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX180KF40C4G | Field Programmable Gate Array, 7030 CLBs, PBGA1517, FBGA-1517 | Intel Corporation | EP4SGX180KF40C4N vs EP4SGX180KF40C4G |
EP4SGX180KF40C4 | Field Programmable Gate Array, 70300 CLBs, 717MHz, 175750-Cell, CMOS, PBGA1517, FBGA-1517 | Altera Corporation | EP4SGX180KF40C4N vs EP4SGX180KF40C4 |
EP4SGX180KF40C4 | Field Programmable Gate Array, 70300 CLBs, 717MHz, 175750-Cell, CMOS, PBGA1517, FBGA-1517 | Intel Corporation | EP4SGX180KF40C4N vs EP4SGX180KF40C4 |
EP4SGX180KF40I4 | Field Programmable Gate Array, 70300 CLBs, 717MHz, 175750-Cell, CMOS, PBGA1517, FBGA-1517 | Altera Corporation | EP4SGX180KF40C4N vs EP4SGX180KF40I4 |
EP4SGX180KF40I4N | Field Programmable Gate Array, 70300 CLBs, 717MHz, 175750-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | Altera Corporation | EP4SGX180KF40C4N vs EP4SGX180KF40I4N |