Part Details for EP4SGX180KF40I4G by Intel Corporation
Overview of EP4SGX180KF40I4G by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4SGX180KF40I4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-EP4SGX180KF40I4G-ND
|
DigiKey | IC FPGA 744 I/O 1517FBGA Min Qty: 21 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$9,490.5529 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 57 Stock,194 Available |
|
$5,705.5900 / $7,248.9100 | Buy Now |
Part Details for EP4SGX180KF40I4G
EP4SGX180KF40I4G CAD Models
EP4SGX180KF40I4G Part Data Attributes
|
EP4SGX180KF40I4G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX180KF40I4G
Intel Corporation
Field Programmable Gate Array, 7030 CLBs, 175750-Cell, PBGA1517, FBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1517 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B1517 | |
Length | 40 mm | |
Number of CLBs | 7030 | |
Number of Inputs | 744 | |
Number of Logic Cells | 175750 | |
Number of Outputs | 744 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 7030 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |