Part Details for EP4SGX230FF35C3N by Altera Corporation
Overview of EP4SGX230FF35C3N by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4SGX230FF35C3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 228000-CELL, CMOS, PBGA1152 | 5 |
|
$2,400.0000 / $3,000.0000 | Buy Now |
|
Chip1Cloud | IC FPGA 564 I/O 1152FBGA / FPGA Stratix? IV GX Family 228000 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA | 1030 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 300 |
|
RFQ |
Part Details for EP4SGX230FF35C3N
EP4SGX230FF35C3N CAD Models
EP4SGX230FF35C3N Part Data Attributes:
|
EP4SGX230FF35C3N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX230FF35C3N
Altera Corporation
Field Programmable Gate Array, 228000-Cell, CMOS, PBGA1152,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | BGA, BGA1152,34X34,40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 564 | |
Number of Logic Cells | 228000 | |
Number of Outputs | 564 | |
Number of Terminals | 1152 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EP4SGX230FF35C3N
This table gives cross-reference parts and alternative options found for EP4SGX230FF35C3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX230FF35C3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX230FF35I3 | Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, FBGA-1152 | Altera Corporation | EP4SGX230FF35C3N vs EP4SGX230FF35I3 |
EP4SGX230FF35C3NES | Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 | Altera Corporation | EP4SGX230FF35C3N vs EP4SGX230FF35C3NES |
EP4SGX230HF35C3N | Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | Altera Corporation | EP4SGX230FF35C3N vs EP4SGX230HF35C3N |
EP4SGX230HF35C3 | Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152, FBGA-1152 | Altera Corporation | EP4SGX230FF35C3N vs EP4SGX230HF35C3 |
EP4SGX230HF35C2 | Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152, FBGA-1152 | Altera Corporation | EP4SGX230FF35C3N vs EP4SGX230HF35C2 |
EP4SGX230FF35I4 | Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, FBGA-1152 | Altera Corporation | EP4SGX230FF35C3N vs EP4SGX230FF35I4 |
EP4SGX230FF35C2XN | Field Programmable Gate Array, 9120 CLBs, 800MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 | Altera Corporation | EP4SGX230FF35C3N vs EP4SGX230FF35C2XN |
EP4SGX230HF35I4 | Field Programmable Gate Array, 91200 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, FBGA-1152 | Altera Corporation | EP4SGX230FF35C3N vs EP4SGX230HF35I4 |
EP4SGX230FF35I4N | Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 | Altera Corporation | EP4SGX230FF35C3N vs EP4SGX230FF35I4N |
EP4SGX230HF35I3N | Field Programmable Gate Array, 91200 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | Altera Corporation | EP4SGX230FF35C3N vs EP4SGX230HF35I3N |