Part Details for EP4SGX360FH29C2X by Intel Corporation
Overview of EP4SGX360FH29C2X by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4SGX360FH29C2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 0 Stock,884 Available |
|
$6,356.5500 / $8,075.9400 | RFQ |
Part Details for EP4SGX360FH29C2X
EP4SGX360FH29C2X CAD Models
EP4SGX360FH29C2X Part Data Attributes
|
EP4SGX360FH29C2X
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX360FH29C2X
Intel Corporation
Field Programmable Gate Array, 14144 CLBs, 800MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, HBGA-780
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 33 X 33 MM, HBGA-780 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 800 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Number of CLBs | 14144 | |
Number of Inputs | 289 | |
Number of Logic Cells | 353600 | |
Number of Outputs | 289 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 14144 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |
Alternate Parts for EP4SGX360FH29C2X
This table gives cross-reference parts and alternative options found for EP4SGX360FH29C2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX360FH29C2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX360FH29C2XN | Field Programmable Gate Array, 14144 CLBs, 800MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780 | Intel Corporation | EP4SGX360FH29C2X vs EP4SGX360FH29C2XN |
EP4SGX360FH29C2XN | Field Programmable Gate Array, 14144 CLBs, 800MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780 | Altera Corporation | EP4SGX360FH29C2X vs EP4SGX360FH29C2XN |