Part Details for EP4SGX530KF43C2G by Intel Corporation
Overview of EP4SGX530KF43C2G by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Price & Stock for EP4SGX530KF43C2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-EP4SGX530KF43C2G-ND
|
DigiKey | IC FPGA 880 I/O 1760FBGA Min Qty: 12 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$21,672.0492 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 60 Stock |
|
$6,613.1000 / $8,401.8900 | Buy Now |
Part Details for EP4SGX530KF43C2G
EP4SGX530KF43C2G CAD Models
EP4SGX530KF43C2G Part Data Attributes
|
EP4SGX530KF43C2G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX530KF43C2G
Intel Corporation
Field Programmable Gate Array, 21248 CLBs, 531200-Cell, PBGA1760, FBGA-1760
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA1760,42X42,40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1760 | |
Length | 42.5 mm | |
Number of CLBs | 21248 | |
Number of Inputs | 880 | |
Number of Logic Cells | 531200 | |
Number of Outputs | 880 | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 21248 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1760,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm |
Alternate Parts for EP4SGX530KF43C2G
This table gives cross-reference parts and alternative options found for EP4SGX530KF43C2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX530KF43C2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX530KF43I2G | Field Programmable Gate Array, 21248 CLBs, 531200-Cell, PBGA1760, FBGA-1760 | Intel Corporation | EP4SGX530KF43C2G vs EP4SGX530KF43I2G |
EP4SGX530KF43I2 | Field Programmable Gate Array, 212480 CLBs, PBGA1760, FBGA-1760 | Intel Corporation | EP4SGX530KF43C2G vs EP4SGX530KF43I2 |
EP4SGX530KF43C2N | Field Programmable Gate Array, 212480 CLBs, 800MHz, 531200-Cell, CMOS, PBGA1760, LEAD FREE, FBGA-1760 | Intel Corporation | EP4SGX530KF43C2G vs EP4SGX530KF43C2N |
EP4SGX530KF43C2 | Field Programmable Gate Array, 212480 CLBs, 800MHz, 531200-Cell, CMOS, PBGA1760, FBGA-1760 | Intel Corporation | EP4SGX530KF43C2G vs EP4SGX530KF43C2 |