EP4SGX530KF43I3
Description: Field Programmable Gate Array, 212480 CLBs, 717MHz, 531200-Cell, CMOS, PBGA1760, FBGA-1760

Overview of EP4SGX530KF43I3 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for EP4SGX530KF43I3 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days 0 Stock,64 Available
  • 1 $7,943.5300
  • 5 $7,379.7900
  • 10 $6,816.0600
  • 24 $6,252.3300
$6,252.3300 / $7,943.5300 RFQ

CAD Models for EP4SGX530KF43I3 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP4SGX530KF43I3 by Intel Corporation

EP4SGX530KF43I3
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
FBGA-1760
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
717 MHz
JESD-30 Code
S-PBGA-B1760
JESD-609 Code
e0
Length
42.5 mm
Number of CLBs
212480
Number of Inputs
880
Number of Logic Cells
531200
Number of Outputs
880
Number of Terminals
1760
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
21248 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1760,42X42,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.7 mm
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
42.5 mm
Want to compare parts?
  1. EP4SGX530KF43I3
    Intel Corporation
    Field Programmable Gate Array, 212480 CLBs, 717MHz, 531200-Cell, CMOS, PBGA1760, FBGA-1760
    VS

Alternate Parts for EP4SGX530KF43I3

This table gives cross-reference parts and alternative options found for EP4SGX530KF43I3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX530KF43I3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP4SGX530KF43C3N Field Programmable Gate Array, 212480 CLBs, 717MHz, 531200-Cell, CMOS, PBGA1760, LEAD FREE, FBGA-1760 Altera Corporation EP4SGX530KF43I3 vs EP4SGX530KF43C3N
EP4SGX530KF43C3N Field Programmable Gate Array, 212480 CLBs, 717MHz, 531200-Cell, CMOS, PBGA1760, LEAD FREE, FBGA-1760 Intel Corporation EP4SGX530KF43I3 vs EP4SGX530KF43C3N
EP4SGX530KF43I3N Field Programmable Gate Array, 212480 CLBs, 717MHz, 531200-Cell, CMOS, PBGA1760, LEAD FREE, FBGA-1760 Altera Corporation EP4SGX530KF43I3 vs EP4SGX530KF43I3N
EP4SGX530KF43I3 Field Programmable Gate Array, 212480 CLBs, 717MHz, 531200-Cell, CMOS, PBGA1760, FBGA-1760 Altera Corporation EP4SGX530KF43I3 vs EP4SGX530KF43I3
EP4SGX530KF43M3 Field Programmable Gate Array, Intel Corporation EP4SGX530KF43I3 vs EP4SGX530KF43M3
EP4SGX530KF43C3 Field Programmable Gate Array, 212480 CLBs, 717MHz, 531200-Cell, CMOS, PBGA1760, FBGA-1760 Intel Corporation EP4SGX530KF43I3 vs EP4SGX530KF43C3
EP4SGX530KF43C3G Field Programmable Gate Array, 21248 CLBs, 531200-Cell, PBGA1760, FBGA-1760 Intel Corporation EP4SGX530KF43I3 vs EP4SGX530KF43C3G
Part Number Description Manufacturer Compare
EP4SGX530KF43M3 Field Programmable Gate Array, Intel Corporation EP4SGX530KF43I3 vs EP4SGX530KF43M3
EP4SGX530KF43C3G Field Programmable Gate Array, 21248 CLBs, 531200-Cell, PBGA1760, FBGA-1760 Intel Corporation EP4SGX530KF43I3 vs EP4SGX530KF43C3G
EP4SGX530KF43C3 Field Programmable Gate Array, 212480 CLBs, 717MHz, 531200-Cell, CMOS, PBGA1760, FBGA-1760 Intel Corporation EP4SGX530KF43I3 vs EP4SGX530KF43C3

Related Parts for EP4SGX530KF43I3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP4SGX530KF43I3 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP4SGX530KF43I3 by Intel Corporation

Select Manufacturer
Which Manufacturer of EP4SGX530KF43I3 would you like to use for your alert(s)?
  • Please alert me when EP4SGX530KF43I3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP4SGX530KF43I3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP4SGX530KF43I3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP4SGX530KF43I3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP4SGX530KF43I3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP4SGX530KF43I3 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: