Part Details for EP5368QI by Intel Enpirion Power Solutions
Results Overview of EP5368QI by Intel Enpirion Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP5368QI Information
EP5368QI by Intel Enpirion Power Solutions is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for EP5368QI
EP5368QI CAD Models
EP5368QI Part Data Attributes
|
EP5368QI
Intel Enpirion Power Solutions
Buy Now
Datasheet
|
Compare Parts:
EP5368QI
Intel Enpirion Power Solutions
Switching Regulator, Voltage-mode, 4000kHz Switching Freq-Max, 3 X 3 MM, 1.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ENPIRION INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 1.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Enpirion | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.603 TO 5.1 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for EP5368QI
This table gives cross-reference parts and alternative options found for EP5368QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP5368QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP5368QI | Intel Corporation | Check for Price | Switching Regulator, Voltage-mode, 0.6A, 4000kHz Switching Freq-Max, 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-16 | EP5368QI vs EP5368QI |
TPS82674SIPR | Texas Instruments | Check for Price | 600mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm). 8-uSiP -40 to 85 | EP5368QI vs TPS82674SIPR |
TPS826765SIPR | Texas Instruments | Check for Price | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85 | EP5368QI vs TPS826765SIPR |
TPS826765SIP | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | EP5368QI vs TPS826765SIP |
TPS826745SIPR | Texas Instruments | $1.1838 | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | EP5368QI vs TPS826745SIPR |
TPS826721SIPT | Texas Instruments | Check for Price | 600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85 | EP5368QI vs TPS826721SIPT |
TPS826716SIPR | Texas Instruments | $1.2438 | 600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85 | EP5368QI vs TPS826716SIPR |
MIC23051-16YML-TR | Micrel Inc | Check for Price | Switching Regulator, 0.6A, 4600kHz Switching Freq-Max, PDSO8, 2 X 2 MM, GREEN, MLF-8 | EP5368QI vs MIC23051-16YML-TR |
MIC23051-16YML-TR | Microchip Technology Inc | $0.7515 | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8 | EP5368QI vs MIC23051-16YML-TR |
MIC23051-16YMLTR | Micrel Inc | Check for Price | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | EP5368QI vs MIC23051-16YMLTR |