Part Details for EP5388QI by Altera Corporation
Results Overview of EP5388QI by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP5388QI Information
EP5388QI by Altera Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for EP5388QI
EP5388QI CAD Models
EP5388QI Part Data Attributes
|
EP5388QI
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP5388QI
Altera Corporation
Switching Regulator, Voltage-mode, 4000kHz Switching Freq-Max, 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.603 V TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for EP5388QI
This table gives cross-reference parts and alternative options found for EP5388QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP5388QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP5388QI-T | Intel Corporation | Check for Price | Switching Regulator/Controller, Voltage-mode, 0.8A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | EP5388QI vs EP5388QI-T |
MIC23051-CGYML-TR | Micrel Inc | Check for Price | Switching Regulator, 0.6A, 4600kHz Switching Freq-Max, PDSO8, 2 X 2 MM, GREEN, MLF-8 | EP5388QI vs MIC23051-CGYML-TR |
MIC23051-CGYML | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | EP5388QI vs MIC23051-CGYML |
MIC23051-CGYML | Microchip Technology Inc | Check for Price | Switching Regulator, 2A, 4000kHz Switching Freq-Max, PDSO8 | EP5388QI vs MIC23051-CGYML |
MIC23051-CGYMLTR | Micrel Inc | Check for Price | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | EP5388QI vs MIC23051-CGYMLTR |
MIC23051-CGYMLTR | Microchip Technology Inc | Check for Price | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | EP5388QI vs MIC23051-CGYMLTR |