Part Details for EP5585-000 by TE Connectivity
Overview of EP5585-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP5585-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP5585-000
|
Avnet Americas | Cable 1Conductor 20AWG Silver Plated Copper White 600V - Bulk (Alt: EP5585-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1156 / $2.3885 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.1900 | Buy Now |
DISTI #
RYCEP5585-000
|
Heilind Electronics | 55A1812-20-9-2CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.1200 / $5.8000 | Buy Now | |
DISTI #
EP5585-000
|
Avnet Americas | Cable 1Conductor 20AWG Silver Plated Copper White 600V - Bulk (Alt: EP5585-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1156 / $2.3885 | Buy Now |
DISTI #
RYCEP5585-000
|
Interstate Connecting Components | 55A1812-20-9-2CS2275 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.1200 / $5.8000 | Buy Now |