Part Details for EP7309-CB by Cirrus Logic
Overview of EP7309-CB by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for EP7309-CB
EP7309-CB CAD Models
EP7309-CB Part Data Attributes
|
EP7309-CB
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
EP7309-CB
Cirrus Logic
Consumer Circuit, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA256,16X16,40 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |