Part Details for EP8249-000 by TE Connectivity
Overview of EP8249-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for EP8249-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP8249-000
|
Avnet Americas | Cable 1Conductor 20AWG Tin Plated Copper White 600V - Bulk (Alt: EP8249-000) Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5169 / $1.7126 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $3.1800 | Buy Now |
DISTI #
RYCEP8249-000
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCEP8249-000 | 0 |
|
$1.7990 / $1.8259 | Buy Now |
DISTI #
000000000006194887
|
Sager | TE Connectivity 55OTE1211-20-9-9 Min Qty: 1 | 0 |
|
$1.7100 / $2.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5200 / $3.1800 | Buy Now |
Part Details for EP8249-000
EP8249-000 CAD Models
EP8249-000 Part Data Attributes
|
EP8249-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP8249-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |