Part Details for EP8418-000 by TE Connectivity
Overview of EP8418-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EP8418-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP8418-000
|
Avnet Americas | 22759/18-20-9 - Bulk (Alt: EP8418-000) Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4412 / $0.4982 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$0.4570 | Buy Now |
DISTI #
RYCEP8418-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3187 / $0.5391 | Buy Now | |
|
Onlinecomponents.com | 22759/18-20-9 RoHS: Compliant | 0 |
|
$0.4882 / $0.7117 | Buy Now |
DISTI #
RYCEP8418-000
|
Interstate Connecting Components | 0 |
|
$0.3187 / $0.5391 | Buy Now | |
|
Master Electronics | 22759/18-20-9 RoHS: Compliant | 0 |
|
$0.4882 / $0.7117 | Buy Now |
Part Details for EP8418-000
EP8418-000 CAD Models
EP8418-000 Part Data Attributes
|
EP8418-000
TE Connectivity
Buy Now
|
Compare Parts:
EP8418-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |