There are no models available for this part yet.
Overview of EP8759-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for EP8759-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
844-EP8759-000-ND
|
DigiKey | 55A0811-12-45 Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9716 | Buy Now | |
DISTI #
EP8759-000
|
Avnet Americas | Cable 1Conductor 12AWG Tin Plated Copper Yellow with Green Stripe 600V - Bulk (Alt: EP8759-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7289 / $1.9520 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.7900 | Buy Now | ||
DISTI #
RYCEP8759-000
|
Heilind Electronics | 55A0811-12-45 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $4.7400 | Buy Now | ||
DISTI #
RYCEP8759-000
|
Interstate Connecting Components | 55A0811-12-45 | 0 |
|
Buy Now | ||
DISTI #
000000000006194900
|
Sager | TE Connectivity 55A0811-12-45 Min Qty: 1 | 0 |
|
$1.9500 / $2.4400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.7300 / $4.7400 | Buy Now |
CAD Models for EP8759-000 by TE Connectivity
Part Data Attributes for EP8759-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|