There are no models available for this part yet.
Overview of EP900IPC-60 by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP900IPC-50 | Rochester Electronics LLC | OT PLD, 50ns, PDIP40, PLASTIC, DIP-40 |
Price & Stock for EP900IPC-60 by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 65 |
|
$16.6140 / $18.0000 | Buy Now | ||
Quest Components | 52 |
|
$18.7500 / $19.5000 | Buy Now |
CAD Models for EP900IPC-60 by Altera Corporation
Part Data Attributes for EP900IPC-60 by Altera Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALTERA CORP
|
Package Description
|
DIP, DIP40,.6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
16.7 MHz
|
JESD-30 Code
|
R-PDIP-T40
|
JESD-609 Code
|
e0
|
Number of Inputs
|
36
|
Number of Outputs
|
24
|
Number of Product Terms
|
240
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
220
|
Propagation Delay
|
60 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for EP900IPC-60
This table gives cross-reference parts and alternative options found for EP900IPC-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP900IPC-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP910PC-30 | OT PLD, 33ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | EP900IPC-60 vs EP910PC-30 |
EP900DI | UV PLD, 60ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 | Altera Corporation | EP900IPC-60 vs EP900DI |
P5C090-50 | OT PLD, 50ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | EP900IPC-60 vs P5C090-50 |
EP910APC-15 | OT PLD, 15ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | EP900IPC-60 vs EP910APC-15 |
PA7140P-20 | EE PLD, 20ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Circuit Technology Corp | EP900IPC-60 vs PA7140P-20 |
EP910PI-35 | OT PLD, 38ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | EP900IPC-60 vs EP910PI-35 |
EP910PC-35 | OT PLD, 35ns, PDIP40 | Texas Instruments | EP900IPC-60 vs EP910PC-35 |
EP910APC-25 | OT PLD, 25ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | EP900IPC-60 vs EP910APC-25 |
EP900PI | OT PLD, 60ns, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | EP900IPC-60 vs EP900PI |
EP910IDC40-15 | UV PLD, 15ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 | Altera Corporation | EP900IPC-60 vs EP910IDC40-15 |