Part Details for EP900JI by Altera Corporation
Overview of EP900JI by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP900JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$15.6000 | Buy Now |
|
Quest Components | UV PLD, 60 ns, CQCC44 | 20 |
|
$28.0031 / $31.1146 | Buy Now |
|
Quest Components | UV PLD, 60 ns, CQCC44 | 8 |
|
$16.9000 | Buy Now |
Part Details for EP900JI
EP900JI CAD Models
EP900JI Part Data Attributes
|
EP900JI
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP900JI
Altera Corporation
UV PLD, 60ns, PAL-Type, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | WQCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 24 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | S-GQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 24 | |
Number of Inputs | 36 | |
Number of Outputs | 24 | |
Number of Product Terms | 240 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WQCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for EP900JI
This table gives cross-reference parts and alternative options found for EP900JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP900JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP910JC-40 | UV PLD, 40ns, CQCC44 | Texas Instruments | EP900JI vs EP910JC-40 |
EP910ILI-15 | OT PLD, 18ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EP900JI vs EP910ILI-15 |
EP910ILI44-15 | OT PLD, 18ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EP900JI vs EP910ILI44-15 |
EP910LI-35 | OT PLD, 38ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EP900JI vs EP910LI-35 |
EP910ALC-25 | OT PLD, 25ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EP900JI vs EP910ALC-25 |
EP910JI-35 | UV PLD, 38ns, PAL-Type, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 | Altera Corporation | EP900JI vs EP910JI-35 |
EP910JC-35 | UV PLD, 38ns, CQCC44 | Texas Instruments | EP900JI vs EP910JC-35 |
EP910ILC44-12 | OT PLD, 12ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EP900JI vs EP910ILC44-12 |
EP910LC-30T | OT PLD, 33ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EP900JI vs EP910LC-30T |
EP910ILI-12 | OT PLD, 15ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EP900JI vs EP910ILI-12 |