Part Details for EP9089-000 by TE Connectivity
Overview of EP9089-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EP9089-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP9089-000
|
Avnet Americas | Cable 1Conductor 22AWG Silver Plated Copper Green 600V - Bulk (Alt: EP9089-000) Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6694 / $0.7332 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.6820 | Buy Now |
DISTI #
RYCEP9089-000
|
Heilind Electronics | 55PC0214-22-5LL-CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6600 / $1.8060 | Buy Now |
DISTI #
RYCEP9089-000
|
Interstate Connecting Components | 55PC0214-22-5LL-CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000006275410
|
Sager | TE Connectivity 55PC0214-22-5LL-CS2502 Min Qty: 1 | 0 |
|
$0.7438 / $0.9298 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6600 / $1.8060 | Buy Now |
Part Details for EP9089-000
EP9089-000 CAD Models
EP9089-000 Part Data Attributes
|
EP9089-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP9089-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |