EP910DC-30
Description: UV PLD, 33ns, CDIP40

Overview of EP910DC-30 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for EP910DC-30 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP910DC-30 by Texas Instruments

EP910DC-30
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP40,.6
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
24 MACROCELL; CONFIGURABLE I/O
Architecture
PAL-TYPE
Clock Frequency-Max
33.3 MHz
JESD-30 Code
R-CDIP-T40
Number of Dedicated Inputs
12
Number of I/O Lines
24
Number of Inputs
36
Number of Outputs
24
Number of Product Terms
240
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
UV PLD
Propagation Delay
33 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. EP910DC-30
    Texas Instruments
    UV PLD, 33ns, CDIP40
    VS

Alternate Parts for EP910DC-30

This table gives cross-reference parts and alternative options found for EP910DC-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP910DC-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP910PC-30 OT PLD, 33ns, PDIP40 Texas Instruments EP910DC-30 vs EP910PC-30
EP910PC-30 OT PLD, 33ns, CMOS, PDIP40 Rochester Electronics LLC EP910DC-30 vs EP910PC-30
Part Number Description Manufacturer Compare
EP910PC-30 OT PLD, 33ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 Altera Corporation EP910DC-30 vs EP910PC-30
EP900DI UV PLD, 60ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 Altera Corporation EP910DC-30 vs EP900DI
P5C090-50 OT PLD, 50ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation EP910DC-30 vs P5C090-50
EP910APC-15 OT PLD, 15ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 Altera Corporation EP910DC-30 vs EP910APC-15
PA7140P-20 EE PLD, 20ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Circuit Technology Corp EP910DC-30 vs PA7140P-20
EP910PI-35 OT PLD, 38ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 Altera Corporation EP910DC-30 vs EP910PI-35
EP910PC-35 OT PLD, 35ns, PDIP40 Texas Instruments EP910DC-30 vs EP910PC-35
EP910APC-25 OT PLD, 25ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 Altera Corporation EP910DC-30 vs EP910APC-25
EP900PI OT PLD, 60ns, CMOS, PDIP40, PLASTIC, DIP-40 Rochester Electronics LLC EP910DC-30 vs EP900PI
EP910IDC40-15 UV PLD, 15ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 Altera Corporation EP910DC-30 vs EP910IDC40-15

Related Parts for EP910DC-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP910DC-30 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP910DC-30 by Texas Instruments

Select Manufacturer
Which Manufacturer of EP910DC-30 would you like to use for your alert(s)?
  • Please alert me when EP910DC-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP910DC-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP910DC-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP910DC-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP910DC-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP910DC-30 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: