-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSH SPDT-MBB 0.25A 125V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y2136
|
Newark | Switch, Pushbutton, Spdt, Solder, Product Range:Ep913Ds Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Current Ac Max:250Ma, Ip Rating:Ip67 Rohs Compliant: Yes |Switchcraft/conxall EP913DS23 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0200 | Buy Now |
DISTI #
SC2143-ND
|
DigiKey | SWITCH PUSH SPDT-MBB 0.25A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
89 In Stock |
|
$13.9781 / $17.6800 | Buy Now |
DISTI #
502-EP913DS23
|
Mouser Electronics | Pushbutton Switches Sealed Momntary Cble Switch, Standard Cir RoHS: Compliant | 216 |
|
$13.0500 / $17.5800 | Buy Now |
DISTI #
70812920
|
RS | Sealed Momentary Cable Switch "D" Circuit 0.230 - 0.255 Cable OD | Switchcraft EP913DS23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 68 |
|
$19.3100 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Round Button Momentary Contact Connector RoHS: Compliant |
97 In Stock |
|
$12.1000 / $18.3300 | Buy Now |
DISTI #
EP913DS23
|
TTI | Pushbutton Switches Sealed Momntary Cble Switch, Standard Cir RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 437 In Stock |
|
$10.9800 / $17.4000 | Buy Now |
DISTI #
000000000005385283
|
Sager | Pushbutton Switches Sealed Momntary Cble Switch, Standard Cir Min Qty: 1 | 0 |
|
$11.2200 / $12.8300 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Round Button Momentary Contact Connector RoHS: Compliant |
97 In Stock |
|
$12.1000 / $18.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP913DS23
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EP913DS23
Switchcraft Conxall
SWITCH PUSH SPDT-MBB 0.25A 125V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Switchcraft | |
JESD-609 Code | e4 | |
Terminal Finish | SILVER |