Part Details for EP9290-000 by TE Connectivity
Overview of EP9290-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP9290-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP9290-000
|
Avnet Americas | Cable 1Conductor 20AWG Nickel Plated Copper Orange 1000V - Bulk (Alt: EP9290-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3712 / $3.8062 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$3.4900 | Buy Now |
DISTI #
RYCEP9290-000
|
Heilind Electronics | SHF260-0113-20-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4800 / $9.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4100 / $9.6000 | Buy Now |
DISTI #
RYCEP9290-000
|
Interstate Connecting Components | SHF260-0113-20-3 | 0 |
|
Buy Now | |
DISTI #
000000000006275411
|
Sager | TE Connectivity SHF260-0113-20-3 Min Qty: 1 | 0 |
|
$3.8000 / $4.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4800 / $9.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4100 / $9.6000 | Buy Now |
Part Details for EP9290-000
EP9290-000 CAD Models
EP9290-000 Part Data Attributes
|
EP9290-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP9290-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |