Part Details for EP9291-000 by TE Connectivity
Overview of EP9291-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EP9291-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP9291-000
|
Avnet Americas | Cable 1Conductor 12AWG Nickel Plated Copper Orange 1000V - Bulk (Alt: EP9291-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3564 / $7.1765 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$6.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5600 / $18.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7800 / $15.8400 | Buy Now |
DISTI #
000000000006275412
|
Sager | TE Connectivity SHF260-0113-12-3 Min Qty: 1 | 0 |
|
$7.1700 / $8.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5600 / $18.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7800 / $15.8400 | Buy Now |
Part Details for EP9291-000
EP9291-000 CAD Models
EP9291-000 Part Data Attributes
|
EP9291-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP9291-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |