There are no models available for this part yet.
Overview of EP9667-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EP9667-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EP9667-000
|
Avnet Americas | Cable 1Conductor 12AWG Nickel Plated Copper White 600V - Bulk (Alt: EP9667-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4877 / $9.5829 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$8.7800 | Buy Now | ||
DISTI #
RYCEP9667-000
|
Heilind Electronics | 82A0113-12-9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9200 / $11.0200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6800 / $25.4600 | Buy Now | ||
DISTI #
RYCEP9667-000
|
Interstate Connecting Components | 82A0113-12-9 | 0 |
|
Buy Now | ||
DISTI #
000000000006275419
|
Sager | TE Connectivity 82A0113-12-9 Min Qty: 1 | 0 |
|
$9.5900 / $11.9800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.9200 / $11.0200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.6800 / $25.4600 | Buy Now |
CAD Models for EP9667-000 by TE Connectivity
Part Data Attributes for EP9667-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|