Part Details for EPA2162 by PCA Electronics Inc
Overview of EPA2162 by PCA Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EPA2162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 479 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S) | 383 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S) | 312 |
|
$7.2000 / $14.4000 | Buy Now |
Part Details for EPA2162
EPA2162 CAD Models
EPA2162 Part Data Attributes
|
EPA2162
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA2162
PCA Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1:1; 1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10 BASE-T | |
Height | 11.18 mm | |
Length | 26.67 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 8.89 mm |