Part Details for EPB5218G by PCA Electronics Inc
Overview of EPB5218G by PCA Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPB5218G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 940 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
Buy Now |
Part Details for EPB5218G
EPB5218G CAD Models
EPB5218G Part Data Attributes
|
EPB5218G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPB5218G
PCA Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ASLO | |
Application | GENERAL PURPOSE | |
Height | 6.6 mm | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |