Part Details for EPBAD71 (ALTERNATE: 784337 81200) by Marathon Special Products
Overview of EPBAD71 (ALTERNATE: 784337 81200) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPBAD71 (ALTERNATE: 784337 81200)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193018
|
RS | Power Terminal Block, DIN Rail Mount, Thermoplastic Insulator, 510A, 1000V, 1-P | Marathon Special Products EPBAD71 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.3400 / $135.1500 | RFQ |