Part Details for EPBAD71 by Marathon Special Products
Overview of EPBAD71 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPBAD71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2075
|
Newark | Terminal Block |Marathon Special Products EPBAD71 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.1500 | Buy Now |
|
Onlinecomponents.com | Power Terminal Block - 1 Pole - 510A 600V AC/DC - (2) 250 kcmil to #6 AWG / (2) 250 kcmil to #6 AWG - Enclosed - CU7AL - Thermoplastic - DIN Rail. RoHS: Compliant | 0 |
|
$132.4700 / $157.4200 | Buy Now |
|
Master Electronics | Power Terminal Block - 1 Pole - 510A 600V AC/DC - (2) 250 kcmil to #6 AWG / (2) 250 kcmil to #6 AWG - Enclosed - CU7AL - Thermoplastic - DIN Rail. RoHS: Compliant | 0 |
|
$132.4700 / $157.4200 | Buy Now |