Part Details for EPC1002HS by PCA Electronics Inc
Overview of EPC1002HS by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for EPC1002HS
EPC1002HS CAD Models
EPC1002HS Part Data Attributes
|
EPC1002HS
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC1002HS
PCA Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 1.300 X 0.800 INCH, 0.530 INCH HEIGHT, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | 1.300 X 0.800 INCH, 0.530 INCH HEIGHT, PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 7.5 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDIP-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | -9.45 V | |
Output Voltage-Min | -8.55 V | |
Output Voltage-Nom | -9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 2.25 W | |
Trim/Adjustable Output | NO |