Part Details for EPC2007C by Efficient Power Conversion
Overview of EPC2007C by Efficient Power Conversion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for EPC2007C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917-1081-1-ND
|
DigiKey | GANFET N-CH 100V 6A DIE OUTLINE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22058 In Stock |
|
$0.9825 / $2.2600 | Buy Now |
Part Details for EPC2007C
EPC2007C CAD Models
EPC2007C Part Data Attributes:
|
EPC2007C
Efficient Power Conversion
Buy Now
Datasheet
|
Compare Parts:
EPC2007C
Efficient Power Conversion
Power Field-Effect Transistor, 6A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Gallium Nitride, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, DIE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EFFICIENT POWER CONVERSION CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, DIE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Efficient Power Conversion | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XXUC-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | GALLIUM NITRIDE |