Part Details for EPC2037 by Efficient Power Conversion
Overview of EPC2037 by Efficient Power Conversion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPC2037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917-1137-1-ND
|
DigiKey | GANFET N-CH 100V 1.7A DIE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
238 In Stock |
|
$0.5125 / $1.9600 | Buy Now |
|
Win Source Electronics | GANFET N-CH 100V 1.7A DIE | 1737 |
|
$2.0730 / $3.1090 | Buy Now |
Part Details for EPC2037
EPC2037 CAD Models
EPC2037 Part Data Attributes
|
EPC2037
Efficient Power Conversion
Buy Now
|
Compare Parts:
EPC2037
Efficient Power Conversion
|
Samacsys Manufacturer | Efficient Power Conversion |