Part Details for EPC3127-3 by PCA Electronics Inc
Overview of EPC3127-3 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Telecommunications
Part Details for EPC3127-3
EPC3127-3 CAD Models
EPC3127-3 Part Data Attributes
|
EPC3127-3
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC3127-3
PCA Electronics Inc
SMPS Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMPATIBLE WITH TOP244P, SWITCHING FREQUENCY IS 132 KHZ | |
Approvals | UL | |
Height | 18.5 mm | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 120 V | |
JESD-609 Code | e0 | |
Length | 20.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 13.55 V | |
Packing Method | TRAY | |
Primary Inductance | 475 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20 mm |