Part Details for EPC3634AG-LF by PCA Electronics Inc
Overview of EPC3634AG-LF by PCA Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPC3634AG-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3110-EPC3634AG-LFTR-ND
|
DigiKey | POE FLYBACK XFM 12V, 36W Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
135 In Stock |
|
$2.5100 / $7.5900 | Buy Now |