There are no models available for this part yet.
Overview of EPC7018DC by EPC Space LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EPC7018DC by EPC Space LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4107-EPC7018DC-ND
|
DigiKey | GAN FET HEMT 100V 74A COTS 4UD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
65 In Stock |
|
$280.9000 / $282.6600 | Buy Now |