Part Details for EPC7019DC by EPC Space LLC
Overview of EPC7019DC by EPC Space LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPC7019DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4107-EPC7019DC-ND
|
DigiKey | GAN FET HEMT 40V 80A COTS 4UD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
100 In Stock |
|
$301.8660 / $322.2900 | Buy Now |