Part Details for EPCKT4U by Altech Corporation
Overview of EPCKT4U by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for EPCKT4U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4476
|
Newark | End Plate, Grey |Altech EPCKT4U Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 / $0.9370 | Buy Now |
DISTI #
EPCKT4U-ND
|
DigiKey | ENDPLATE CKT4U Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6736 | Buy Now |
DISTI #
845-EPCKT4U
|
Mouser Electronics | Terminal Block Tools & Accessories End Plate Blank RoHS: Compliant | 0 |
|
$0.5780 / $1.0500 | Order Now |
DISTI #
70078180
|
RS | End Plate Term Blk DIN Rail Gray 30.5 mm H 46.5 mm L 2.5 mm W | Altech Corp EPCKT4U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 81 |
|
$0.8300 / $1.0500 | Buy Now |
|
Future Electronics | Terminal block End Plate Blank RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.5700 / $0.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 817 Factory Stock |
|
$0.3856 / $0.5711 | Buy Now |
|
Powell Electronics | End Plate, grey Min Qty: 50 | 605 |
|
$0.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 817 Factory Stock |
|
$0.3856 / $0.5711 | Buy Now |
DISTI #
10119513
|
TestEquity LLC | Altech EPCKT4U Terminal Block End Plates, Fits: CKT4U | 0 |
|
$0.5500 | Buy Now |