Part Details for EPCSTSU by Altech Corporation
Overview of EPCSTSU by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPCSTSU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4503
|
Newark | End Plate, Grey |Altech EPCSTSU Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.9690 | Buy Now |
DISTI #
EPCSTSU-ND
|
DigiKey | ENDPLATE CSTSN4U 5U 6U Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6968 | Buy Now |
DISTI #
845-EPCSTSU
|
Mouser Electronics | Terminal Block Tools & Accessories End Plate | 602 |
|
$0.4090 / $1.1500 | Buy Now |
DISTI #
70276218
|
RS | End Plate for CSTSN4U, CSTSN5U, CSTSN6U | Altech Corp EPCSTSU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.1300 | RFQ |
|
Future Electronics | End Plate, grey RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.4150 / $0.4900 | Buy Now |
|
Onlinecomponents.com | End Plate for CSTSN4U, CSTSN5U, CSTSN6U RoHS: Compliant |
296 In Stock 2505 Factory Stock |
|
$0.3841 / $0.5492 | Buy Now |
DISTI #
51498287
|
Verical | End Plate for CSTSN4U, CSTSN5U, CSTSN6U RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1631 | Americas - 250 |
|
$0.7628 | Buy Now |
|
Powell Electronics | End Plate for Min Qty: 50 | 1503 |
|
$0.5000 | Buy Now |
|
Master Electronics | End Plate for CSTSN4U, CSTSN5U, CSTSN6U RoHS: Compliant |
296 In Stock 2505 Factory Stock |
|
$0.3841 / $0.5492 | Buy Now |
DISTI #
10119515
|
TestEquity LLC | Altech EPCSTSU End Plate, grey use with DIN Term Blk CSTSN4U, ..5U, ..6U | 0 |
|
$0.5700 | Buy Now |