Part Details for EPCTL2.5U by Altech Corporation
Overview of EPCTL2.5U by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EPCTL2.5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4506
|
Newark | End Plate, Grey |Altech EPCTL2.5U Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $1.4100 | Buy Now |
DISTI #
1920-2040-ND
|
DigiKey | CONN TERM BLK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1022 In Stock |
|
$0.6250 / $0.9600 | Buy Now |
DISTI #
845-EPCTL2.5U
|
Mouser Electronics | Terminal Block Tools & Accessories End Plate CTL2.5U RoHS: Compliant | 216 |
|
$0.6560 / $1.3600 | Buy Now |
DISTI #
70077110
|
RS | EndPlate TermBlk DINRail Gray 55.5mmH 84mmL 1.5mmW | Altech Corp EPCTL2.5U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 43 |
|
$1.0200 / $1.3600 | Buy Now |
|
Future Electronics | Terminal Block End Plates RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$0.6600 / $0.7750 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | End Plate for Terminal Block - DIN Rail - Gray. RoHS: Compliant |
850 In Stock 6404 Factory Stock |
|
$0.6480 / $0.9380 | Buy Now |
DISTI #
68777813
|
Verical | Connector Accessories End Plate Straight Polyamide 6/6 Gray Min Qty: 100 Package Multiple: 50 Date Code: 2302 | Americas - 850 |
|
$1.0107 / $1.3028 | Buy Now |
|
Powell Electronics | Terminal Block Tools & Accessories End Plate CTL2.5U Min Qty: 50 | 3842 |
|
$0.8300 | Buy Now |
|
Master Electronics | End Plate for Terminal Block - DIN Rail - Gray. RoHS: Compliant |
850 In Stock 6404 Factory Stock |
|
$0.6480 / $0.9380 | Buy Now |