Part Details for EPCY2.5/10 by Altech Corporation
Overview of EPCY2.5/10 by Altech Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPCY2.5/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4527
|
Newark | Endplate, Grey |Altech EPCY2.5/10 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5160 / $0.9390 | Buy Now |
DISTI #
1920-EPCY2.5/10-ND
|
DigiKey | END PLATE GREY Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
699 In Stock |
|
$0.3636 / $0.7800 | Buy Now |
DISTI #
845-EPCY2.5/10
|
Mouser Electronics | Terminal Block Tools & Accessories Endplate, grey RoHS: Compliant | 68 |
|
$0.3300 / $0.6400 | Buy Now |
DISTI #
V99:2348_22981271
|
Arrow Electronics | Conn Accessories For Terminal Block End End Plate RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1914 | Americas - 32 |
|
$0.1167 | Buy Now |
DISTI #
71976753
|
RS | End Plate, Gray, Use With DIN Terminal Block CY Series | Altech Corp EPCY2.5/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 62 |
|
$0.4900 / $0.6800 | Buy Now |
|
Future Electronics | DIN Term Block CY Series End Plate grey RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 100Box |
|
$0.3200 / $0.3800 | Buy Now |
|
Onlinecomponents.com | End Plate - Grey - Use with DIN Term Blk CY Series RoHS: Compliant |
650 In Stock 2319 Factory Stock |
|
$0.3096 / $0.4394 | Buy Now |
DISTI #
56443431
|
Verical | Conn Accessories For Terminal Block End End Plate RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2114 | Americas - 650 |
|
$0.4212 / $0.5712 | Buy Now |
DISTI #
2480471
|
Jameco Electronics | Endplate Gray Use with DIN Term Black CY2.5/ CY4 CY6 CY10 Min Qty: 1 Container: Each | 450 |
|
$0.3900 / $0.5900 | Buy Now |
|
Powell Electronics | End Plate, grey Min Qty: 50 | 1729 |
|
$0.4000 | Buy Now |
Part Details for EPCY2.5/10
EPCY2.5/10 CAD Models
EPCY2.5/10 Part Data Attributes
|
EPCY2.5/10
Altech Corporation
Buy Now
|
Compare Parts:
EPCY2.5/10
Altech Corporation
|
Samacsys Manufacturer | Altech |