Part Details for EPD50813A by TE Connectivity
Overview of EPD50813A by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EPD50813A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Tape/Braid 8Conductors 8.17mm White | 0 |
|
$22.5700 / $63.4700 | Buy Now |
DISTI #
000000000002274551
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | Multi-Conductor Cable Tape/Braid 8Conductors 8.17mm White | 0 |
|
$22.5700 / $63.4700 | Buy Now |
Part Details for EPD50813A
EPD50813A CAD Models
EPD50813A Part Data Attributes:
|
EPD50813A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EPD50813A
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 8 CONDUCTOR(S)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 8.18 mm | |
Jacket Material | CROSSLINKED MODIFIED ETFE | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |