Part Details for EPE6333G by PCA Electronics Inc
Overview of EPE6333G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPE6333G
EPE6333G CAD Models
EPE6333G Part Data Attributes
|
EPE6333G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPE6333G
PCA Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 2CT:1CT; 1CT:1CT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10 BASE-T | |
Height | 5.92 mm | |
JESD-609 Code | e0 | |
Length | 25.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 2CT:1CT; 1CT:1CT | |
Width | 9.91 mm |