Datasheets
EPF10K100ARC240-1 by:

Loadable PLD, 0.6ns, CMOS, PQFP240, RQFP-240

Part Details for EPF10K100ARC240-1 by Intel Corporation

Overview of EPF10K100ARC240-1 by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Part Details for EPF10K100ARC240-1

EPF10K100ARC240-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EPF10K100ARC240-1 Part Data Attributes

EPF10K100ARC240-1 Intel Corporation
Buy Now Datasheet
Compare Parts:
EPF10K100ARC240-1 Intel Corporation Loadable PLD, 0.6ns, CMOS, PQFP240, RQFP-240
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description RQFP-240
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
JESD-30 Code S-PQFP-G240
JESD-609 Code e0
Length 32 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4
Number of I/O Lines 189
Number of Inputs 189
Number of Logic Cells 4992
Number of Outputs 189
Number of Terminals 240
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 189 I/O
Output Function REGISTERED
Package Body Material PLASTIC/EPOXY
Package Code HFQFP
Package Equivalence Code HQFP240,1.37SQ,20
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH
Programmable Logic Type LOADABLE PLD
Propagation Delay 0.6 ns
Qualification Status Not Qualified
Seated Height-Max 4.1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 32 mm

Alternate Parts for EPF10K100ARC240-1

This table gives cross-reference parts and alternative options found for EPF10K100ARC240-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF10K100ARC240-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EPF10K100ARC240-1 Loadable PLD, 0.6ns, CMOS, PQFP240, RQFP-240 Altera Corporation EPF10K100ARC240-1 vs EPF10K100ARC240-1
EPF10K100ARC240-1N Loadable PLD, 0.6ns, CMOS, PQFP240, RQFP-240 Intel Corporation EPF10K100ARC240-1 vs EPF10K100ARC240-1N
Part Number Description Manufacturer Compare
EPF10K100ARC240-3N Loadable PLD, 0.8ns, CMOS, PQFP240, RQFP-240 Intel Corporation EPF10K100ARC240-1 vs EPF10K100ARC240-3N
EPF10K100ARC240-1 Loadable PLD, 0.6ns, CMOS, PQFP240, RQFP-240 Altera Corporation EPF10K100ARC240-1 vs EPF10K100ARC240-1
EPF10K100ARI240-3 Loadable PLD, 0.8ns, CMOS, PQFP240, RQFP-240 Intel Corporation EPF10K100ARC240-1 vs EPF10K100ARI240-3
EPF10K100ARC240-3 Loadable PLD, 0.8ns, CMOS, PQFP240, RQFP-240 Altera Corporation EPF10K100ARC240-1 vs EPF10K100ARC240-3
EPF10K100ARC240-2 Loadable PLD, 0.7ns, CMOS, PQFP240, RQFP-240 Altera Corporation EPF10K100ARC240-1 vs EPF10K100ARC240-2
EPF10K100ARC240-1N Loadable PLD, 0.6ns, CMOS, PQFP240, RQFP-240 Intel Corporation EPF10K100ARC240-1 vs EPF10K100ARC240-1N
EPF10K100ARC240-3N Loadable PLD, 0.8ns, CMOS, PQFP240, RQFP-240 Altera Corporation EPF10K100ARC240-1 vs EPF10K100ARC240-3N
EPF10K100ARC240-2 Loadable PLD, 0.7ns, CMOS, PQFP240, RQFP-240 Intel Corporation EPF10K100ARC240-1 vs EPF10K100ARC240-2
EPF10K100ARI240-3N Loadable PLD, 0.8ns, CMOS, PQFP240, RQFP-240 Altera Corporation EPF10K100ARC240-1 vs EPF10K100ARI240-3N

EPF10K100ARC240-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPF10K100ARC240-1 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPF10K100ARC240-1 by Intel Corporation

  • Please alert me when EPF10K100ARC240-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EPF10K100ARC240-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPF10K100ARC240-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EPF10K100ARC240-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPF10K100ARC240-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPF10K100ARC240-1 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: