Programmable Logic
EPF10K100GC503-3DX
Description: LOADABLE PLD, 0.5ns, CPGA503, CERAMIC, PGA-503

Overview of EPF10K100GC503-3DX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EPF10K100GC503-3DX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPF10K100GC503-3DX by Rochester Electronics LLC

EPF10K100GC503-3DX
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
PGA
Package Description
IPGA,
Pin Count
503
Reach Compliance Code
unknown
JESD-30 Code
S-CPGA-P503
JESD-609 Code
e0
Length
57.4 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
4
Number of I/O Lines
406
Number of Terminals
503
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 406 I/O
Output Function
REGISTERED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
IPGA
Package Shape
SQUARE
Package Style
GRID ARRAY, INTERSTITIAL PITCH
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
LOADABLE PLD
Propagation Delay
0.5 ns
Qualification Status
COMMERCIAL
Seated Height-Max
5.077 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
30
Width
57.4 mm
Want to compare parts?
  1. EPF10K100GC503-3DX
    Rochester Electronics LLC
    LOADABLE PLD, 0.5ns, CPGA503, CERAMIC, PGA-503
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPF10K100GC503-3DX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPF10K100GC503-3DX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of EPF10K100GC503-3DX would you like to use for your alert(s)?
  • Please alert me when EPF10K100GC503-3DX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPF10K100GC503-3DX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPF10K100GC503-3DX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPF10K100GC503-3DX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPF10K100GC503-3DX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPF10K100GC503-3DX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: