Part Details for EPF10K10LC84-4 by PennEngineering (PEM)
Overview of EPF10K10LC84-4 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF10K10LC84-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5V 84-Pin PLCC | 116 |
|
$18.8240 / $21.2766 | Buy Now |