Part Details for EPF10K10TC144-3N by PennEngineering (PEM)
Overview of EPF10K10TC144-3N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF10K10TC144-3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA FLEX 10KE Family 130K Gates 6656 Cells 333.33MHz 0.22um Technology 2.5V 240-Pin PQFP | 118 |
|
$51.3600 / $58.0513 | Buy Now |